APEM Piezo Switch, Momentary, 1NO, IP68, IP69K, Flying Lead, 1 A, -40 → +75°C Green
- RS Stock No.:
- 165-3180
- Mfr. Part No.:
- PBAM1AF3002
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3180
- Mfr. Part No.:
- PBAM1AF3002
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Terminal Type | Flying Lead | |
| Contact Configuration | 1NO | |
| Contact Current Rating | 1 A | |
| IP Rating | IP68, IP69K | |
| Actuator Colour | Green | |
| Case Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -40 → +75°C | |
| Voltage Rating | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Terminal Type Flying Lead | ||
Contact Configuration 1NO | ||
Contact Current Rating 1 A | ||
IP Rating IP68, IP69K | ||
Actuator Colour Green | ||
Case Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -40 → +75°C | ||
Voltage Rating 24V ac/dc | ||
- COO (Country of Origin):
- FR
APEM expands its range of piezo switches with a new version featuring a dia. 30 mm bushing. With its large actuation surface, this new series is in line with the AV 30 mm and FP 30 mm series. Exclusively available on PBA 30 mm models, the prominent ring option increases the visibility of this piezo switch. It is available in single color, bi-color and tri-color versions.
Bushing diameter 30 mm (1.181)
Easy to clean metal surface
Very long life expectancy
Ring illumination: flush or prominent ring
Easy to clean metal surface
Very long life expectancy
Ring illumination: flush or prominent ring
