Schurter Illuminated Piezo Switch, Latching, SPDT, IK02, IP67, IP69K, , 100 mA, -40 → +85°C
- RS Stock No.:
- 122-3010
- Mfr. Part No.:
- 1241.3665
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3010
- Mfr. Part No.:
- 1241.3665
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| LED Colour | Blue, Green, Red | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 100 mA | |
| IP Rating | IK02, IP67, IP69K | |
| Case Colour | Natural | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Voltage Rating | 42 V ac, 60 V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Latching | ||
Illuminated Yes | ||
LED Colour Blue, Green, Red | ||
Contact Configuration SPDT | ||
Contact Current Rating 100 mA | ||
IP Rating IK02, IP67, IP69K | ||
Case Colour Natural | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Voltage Rating 42 V ac, 60 V dc | ||
Operating Temperature Range -40 → +85°C | ||
