RS PRO 93dB SMD External Magnetic Buzzer Component, 14 x 11 x 3mm, 4V dc Min, 6V dc Max
- RS Stock No.:
- 771-6954
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 771-6954
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Surface Mount | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 6V dc | |
| Sound Level | 93dB | |
| Drive Type | External | |
| Height | 3mm | |
| Dimensions | 14 x 11 x 3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Surface Mount | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 6V dc | ||
Sound Level 93dB | ||
Drive Type External | ||
Height 3mm | ||
Dimensions 14 x 11 x 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Supply Current 60mA | ||
- COO (Country of Origin):
- CN
