Kingstate 88dB External Magnetic Buzzer Component, 16 x 14mm, 1V dc Min, 3V dc Max
- RS Stock No.:
- 771-6939
- Mfr. Part No.:
- KXG1601
- Brand:
- Kingstate
Stock information currently inaccessible
- RS Stock No.:
- 771-6939
- Mfr. Part No.:
- KXG1601
- Brand:
- Kingstate
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingstate | |
| Minimum Supply Voltage | 1V dc | |
| Maximum Supply Voltage | 3V dc | |
| Sound Level | 88dB | |
| Drive Type | External | |
| Diameter | 16mm | |
| Height | 14mm | |
| Dimensions | 16 x 14mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Kingstate | ||
Minimum Supply Voltage 1V dc | ||
Maximum Supply Voltage 3V dc | ||
Sound Level 88dB | ||
Drive Type External | ||
Diameter 16mm | ||
Height 14mm | ||
Dimensions 16 x 14mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Supply Current 20mA | ||
