RS PRO 100dB Panel Mount Siren Internal Piezo Buzzer, 42.5 x 42.5mm, 6V dc Min, 15V dc Max
- RS Stock No.:
- 771-6884
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 771-6884
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Panel Mount | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 100dB | |
| Drive Type | Internal | |
| Tone Type | Siren | |
| Diameter | 42.5mm | |
| Height | 42.5mm | |
| Dimensions | 42.5 x 42.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 1500Hz | |
| Supply Current | 200mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Panel Mount | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 100dB | ||
Drive Type Internal | ||
Tone Type Siren | ||
Diameter 42.5mm | ||
Height 42.5mm | ||
Dimensions 42.5 x 42.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 1500Hz | ||
Supply Current 200mA | ||
Non Compliant
- COO (Country of Origin):
- TW
