Kingstate 92dB Through Hole Continuous Internal Buzzer, 16 x 14mm, 8V dc Min, 16V dc Max
- RS Stock No.:
- 303-0155
- Mfr. Part No.:
- KX-1612C
- Brand:
- Kingstate
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 303-0155
- Mfr. Part No.:
- KX-1612C
- Brand:
- Kingstate
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingstate | |
| Mounting Type | Through Hole | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 92dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 16mm | |
| Height | 14mm | |
| Dimensions | 16 x 14mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Frequency | 2.5kHz | |
| Supply Current | 35mA | |
| Minimum Frequency | 1900Hz | |
| Select all | ||
|---|---|---|
Brand Kingstate | ||
Mounting Type Through Hole | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 92dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 16mm | ||
Height 14mm | ||
Dimensions 16 x 14mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Maximum Frequency 2.5kHz | ||
Supply Current 35mA | ||
Minimum Frequency 1900Hz | ||
- COO (Country of Origin):
- TW
