RS PRO 85dB Through Hole Continuous Piezo Buzzer, 23.3 (Dia.) x H10.2mm, 5V dc Min, 18V dc Max
- RS Stock No.:
- 181-2767
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 181-2767
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Through Hole | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 85dB | |
| Tone Type | Continuous | |
| Diameter | 23.3mm | |
| Height | 10.2mm | |
| Dimensions | 23.3 (Dia.) x H10.2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Through Hole | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 85dB | ||
Tone Type Continuous | ||
Diameter 23.3mm | ||
Height 10.2mm | ||
Dimensions 23.3 (Dia.) x H10.2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- CN
