RS PRO 92dB Through Hole Continuous Piezo Buzzer, 42.5 (Dia.) x H33.0mm, 6V dc Min, 28V dc Max

Stock information currently inaccessible
RS Stock No.:
181-2756
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Through Hole

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

92dB

Tone Type

Continuous

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x H33.0mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

13mA

The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 6V dc to 28V dc. The material used for buzzer is ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has pin type terminal.

Sound Level 92dB
Tone Type Continuous
Diameter 42.5mm
Height 33mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy