RS PRO 89dB Through Hole Continuous Piezo Buzzer, 24.0 (Dia.) x H16.0mm, 8V dc Min, 18V dc Max
- RS Stock No.:
- 181-2726
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 181-2726
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Through Hole | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 89dB | |
| Tone Type | Continuous | |
| Diameter | 24mm | |
| Height | 16mm | |
| Dimensions | 24.0 (Dia.) x H16.0mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Supply Current | 11mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Through Hole | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 89dB | ||
Tone Type Continuous | ||
Diameter 24mm | ||
Height 16mm | ||
Dimensions 24.0 (Dia.) x H16.0mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Supply Current 11mA | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 8V dc to 18V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 89dB
Tone Type Continuous
Diameter 24mm
Height 16mm
Tone Type Continuous
Diameter 24mm
Height 16mm
