RS PRO 76dB Screw Mount Continuous Piezo Buzzer, 42.5 (Dia.) x H32.5mm, 30V ac/dc Min, 120V ac/dc Max

Stock information currently inaccessible
RS Stock No.:
181-2714
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Screw Mount

Minimum Supply Voltage

30V ac/dc

Maximum Supply Voltage

120V ac/dc

Sound Level

76dB

Tone Type

Continuous

Diameter

42.5mm

Height

32.5mm

Dimensions

42.5 (Dia.) x H32.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

20mA

The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 30V ac/dc to 120V ac/dc. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has Pin type terminal.

Sound Level 80dB
Tone Type Continuous
Diameter 42.5mm
Height 32.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy