RS PRO 89dB Flange Mount Continuous Piezo Buzzer, 41.8 (Dia.) x 22mm, 3V ac/dc Min, 30V ac/dc Max

Stock information currently inaccessible
RS Stock No.:
181-2672
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Flange Mount

Minimum Supply Voltage

3V ac/dc

Maximum Supply Voltage

30V ac/dc

Sound Level

89dB

Tone Type

Continuous

Diameter

41.8mm

Height

22mm

Dimensions

41.8 (Dia.) x 22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.1kHz

Supply Current

8mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 30V dc. The material used for buzzer is ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has wire type terminal.

Sound Level 89dB
Tone Type Continuous
Diameter 41.8mm
Height 22mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy