RS PRO 88dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 17.5mm, 3V dc Min, 26V dc Max
- RS Stock No.:
- 181-2664
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 181-2664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 26V dc | |
| Sound Level | 88dB | |
| Tone Type | Continuous | |
| Diameter | 24mm | |
| Height | 17.5mm | |
| Dimensions | 24 (Dia.) x 17.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Frequency | 3.8kHz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 26V dc | ||
Sound Level 88dB | ||
Tone Type Continuous | ||
Diameter 24mm | ||
Height 17.5mm | ||
Dimensions 24 (Dia.) x 17.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Frequency 3.8kHz | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 26V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 88dB
Tone Type Continuous
Diameter 24mm
Height 17.5mm
Tone Type Continuous
Diameter 24mm
Height 17.5mm
