RS PRO 85dB Through Hole Continuous Piezo Buzzer, 23.3 (Dia.) x 10.2mm, 5V dc Min, 18V dc Max

Stock information currently inaccessible
RS Stock No.:
181-2659
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Through Hole

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

18V dc

Sound Level

85dB

Tone Type

Continuous

Diameter

23.3mm

Height

10.2mm

Dimensions

23.3 (Dia.) x 10.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.2kHz

Supply Current

10mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy