RS PRO 65dB SMD Square Wave Piezo Buzzer, 9 x 9 x 1.9mm, 25V Max
- RS Stock No.:
- 181-2640
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 181-2640
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 65dB | |
| Tone Type | Square Wave | |
| Length | 9mm | |
| Depth | 9mm | |
| Height | 1.9mm | |
| Dimensions | 9 x 9 x 1.9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Frequency | 4kHz | |
| Supply Current | 5mA | |
| Capacitance | 12nF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 25V | ||
Sound Level 65dB | ||
Tone Type Square Wave | ||
Length 9mm | ||
Depth 9mm | ||
Height 1.9mm | ||
Dimensions 9 x 9 x 1.9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Frequency 4kHz | ||
Supply Current 5mA | ||
Capacitance 12nF | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +70°C and it is made up of LCP.
Sound Level 65dB
Length 9mm
Height 1.9mm
Length 9mm
Height 1.9mm
