Sonitron 85dB Through Hole Continuous Internal Piezo Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 24V dc Max

Stock information currently inaccessible
RS Stock No.:
172-7778
Mfr. Part No.:
SMA 21 P10
Brand:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

24V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

21mm

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.795kHz

Minimum Frequency

2805Hz

Supply Current

3.8mA

COO (Country of Origin):
BE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy