TDK 85dB Through Hole Internal Magnetic Buzzer Component, 16 (Dia.) x 14mm, 6V dc Min, 12V dc Max
- RS Stock No.:
- 130-9771
- Mfr. Part No.:
- SD1614TT-A1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 130-9771
- Mfr. Part No.:
- SD1614TT-A1
- Brand:
- TDK
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
| Brand | TDK | |
| Mounting Type | Through Hole | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 12V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Diameter | 16mm | |
| Height | 14mm | |
| Dimensions | 16 (Dia.) x 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Frequency | 2.048kHz | |
| Supply Current | 100mA | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Mounting Type Through Hole | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 12V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Diameter 16mm | ||
Height 14mm | ||
Dimensions 16 (Dia.) x 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Frequency 2.048kHz | ||
Supply Current 100mA | ||
- COO (Country of Origin):
- JP