TDK 84dB SMD Magnetic Buzzer, 14 x 14 x 9mm, 32V Max

Stock information currently inaccessible
RS Stock No.:
130-9770
Mfr. Part No.:
PST1423P02
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Mounting Type

Surface Mount

Maximum Supply Voltage

32V

Sound Level

84dB

Length

14mm

Depth

14mm

Height

9mm

Dimensions

14 x 14 x 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.3kHz