RS PRO ≥100dB PCB Mount Continuous Internal Magnetic Buzzer Component, 26.3 (Dia.) x 22.35mm, 5V dc Min, 18V dc Max

Stock information currently inaccessible
RS Stock No.:
124-9623
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

PCB Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

18V dc

Sound Level

≥100dB

Drive Type

Internal

Tone Type

Continuous

Diameter

26.3mm

Height

22.35mm

Dimensions

26.3 (Dia.) x 22.35mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Supply Current

≤50mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy