RS PRO 100g Lift Capacity Powered Vacuum Pick Up Tool, 128 mm Plastic
- RS Stock No.:
- 600-717
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.25
(exc. VAT)
£93.90
(inc. VAT)
- RS Stock No.:
- 600-717
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Powered Vacuum | |
| Overall Length | 128 mm | |
| Lift Capacity | 100g | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Powered Vacuum | ||
Overall Length 128 mm | ||
Lift Capacity 100g | ||
Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

