Micrel Physical Layer Transceiver 64-Pin QFN, KSZ9021GN
- RS Stock No.:
- 709-2365
- Mfr. Part No.:
- KSZ9021GN
- Brand:
- Micrel
Bulk discount available
Subtotal (1 unit)*
£2.25
(exc. VAT)
£2.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.25 |
| 10 - 49 | £2.17 |
| 50 - 99 | £2.09 |
| 100 - 249 | £2.01 |
| 250 + | £1.93 |
*price indicative
- RS Stock No.:
- 709-2365
- Mfr. Part No.:
- KSZ9021GN
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Standard Supported | 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 | |
| Typical Data Rate | 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Standard Supported 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 | ||
Typical Data Rate 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s | ||
Typical Operating Supply Voltage 1.2 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 64 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
