PT100MF1MP1 Sharp, 30 ° IR Phototransistor, Surface Mount 2-Pin

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.14

(exc. VAT)

£2.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.428£2.14
50 - 95£0.258£1.29
100 +£0.224£1.12

*price indicative

RS Stock No.:
477-6341
Mfr. Part No.:
PT100MF1MP1
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Spectrums Detected

Infrared

Typical Fall Time

300µs

Typical Rise Time

400µs

Number of Channels

1

Maximum Dark Current

1000nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

3 x 1.5 x 2.2mm

Collector Current

20mA

Maximum Wavelength Detected

860nm

Spectral Range of Sensitivity

Maximum of 860 nm

Minimum Wavelength Detected

860nm

Height

2.2mm

Length

3mm

Width

1.5mm