OP550C Optek, IR Phototransistor, Through Hole 2-Pin T-1 package
- RS Stock No.:
- 455-0767
- Mfr. Part No.:
- OP550C
- Brand:
- Optek
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.80
(exc. VAT)
£4.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.76 | £3.80 |
| 25 - 95 | £0.636 | £3.18 |
| 100 - 245 | £0.57 | £2.85 |
| 250 - 495 | £0.50 | £2.50 |
| 500 + | £0.456 | £2.28 |
*price indicative
- RS Stock No.:
- 455-0767
- Mfr. Part No.:
- OP550C
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Spectrums Detected | Infrared | |
| Number of Channels | 1 | |
| Maximum Light Current | 0.002µA | |
| Maximum Dark Current | 100nA | |
| Polarity | NPN | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Package Type | T-1 | |
| Dimensions | 4.19 x 4.19 x 5.84mm | |
| Spectral Range of Sensitivity | Maximum of 935 nm | |
| Maximum Wavelength Detected | 935nm | |
| Width | 4.19mm | |
| Length | 4.19mm | |
| Height | 5.84mm | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Spectrums Detected Infrared | ||
Number of Channels 1 | ||
Maximum Light Current 0.002µA | ||
Maximum Dark Current 100nA | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type T-1 | ||
Dimensions 4.19 x 4.19 x 5.84mm | ||
Spectral Range of Sensitivity Maximum of 935 nm | ||
Maximum Wavelength Detected 935nm | ||
Width 4.19mm | ||
Length 4.19mm | ||
Height 5.84mm | ||
