OP598B Optek, IR Phototransistor, Through Hole 2-Pin TO-18 package
- RS Stock No.:
- 234-0984
- Mfr. Part No.:
- OP598B
- Brand:
- Optek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.57
(exc. VAT)
£0.68
(inc. VAT)
- RS Stock No.:
- 234-0984
- Mfr. Part No.:
- OP598B
- Brand:
- Optek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Spectrums Detected | Infrared | |
| Number of Channels | 1 | |
| Maximum Light Current | 10000µA | |
| Maximum Dark Current | 100nA | |
| Polarity | NPN | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Package Type | TO-18 | |
| Dimensions | 5.72 x 5.72 x 7.62mm | |
| Collector Current | 50mA | |
| Spectral Range of Sensitivity | Maximum of 890 nm | |
| Maximum Wavelength Detected | 890nm | |
| Minimum Wavelength Detected | 890nm | |
| Height | 7.62mm | |
| Length | 5.72mm | |
| Width | 5.72mm | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Spectrums Detected Infrared | ||
Number of Channels 1 | ||
Maximum Light Current 10000µA | ||
Maximum Dark Current 100nA | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type TO-18 | ||
Dimensions 5.72 x 5.72 x 7.62mm | ||
Collector Current 50mA | ||
Spectral Range of Sensitivity Maximum of 890 nm | ||
Maximum Wavelength Detected 890nm | ||
Minimum Wavelength Detected 890nm | ||
Height 7.62mm | ||
Length 5.72mm | ||
Width 5.72mm | ||
Related links
- OP802WSL Optek OP800WSL Infrared Phototransistor, Through Hole 3-Pin TO-18 package
- OP804SL Optek OP800 Infrared Phototransistor, Through Hole 3-Pin TO-18 package
- OP593B Optek OP593 Infrared Phototransistor, Through Hole 2-Pin TO-18 package
- BPX 38-3 ams OSRAM Through Hole 3-Pin TO-18 package
- Optek OP800WSL Infrared Phototransistor, Through Hole 3-Pin TO-18 package
- Optek OP593 Infrared Phototransistor, Through Hole 2-Pin TO-18 package
- Vishay BPW77NB 20 ° Visible Light Through Hole 3-Pin TO-18 package
- Vishay BPW77NA ±10° Infrared Through Hole 3-Pin TO-18 package