RPT-38PB3F ROHM, ±36 ° Visible Light Phototransistor, Through Hole 2-Pin DIP package
- RS Stock No.:
- 171-5419
- Mfr. Part No.:
- RPT-38PB3F
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5419
- Mfr. Part No.:
- RPT-38PB3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Spectrums Detected | Visible Light | |
| Number of Channels | 1 | |
| Maximum Light Current | 2 (Minimum)mA | |
| Maximum Dark Current | 0.5µA | |
| Angle of Half Sensitivity | ±36 ° | |
| Polarity | NPN | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Dimensions | 3.4 (Dia.) x 5.2mm | |
| Collector Current | 30mA | |
| Spectral Range of Sensitivity | 800 nm | |
| Diameter | 3.4mm | |
| Saturation Voltage | 0.4V | |
| Collector Emitter Voltage | 32V | |
| Emitter Collector Voltage | 5V | |
| Height | 5.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Spectrums Detected Visible Light | ||
Number of Channels 1 | ||
Maximum Light Current 2 (Minimum)mA | ||
Maximum Dark Current 0.5µA | ||
Angle of Half Sensitivity ±36 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Dimensions 3.4 (Dia.) x 5.2mm | ||
Collector Current 30mA | ||
Spectral Range of Sensitivity 800 nm | ||
Diameter 3.4mm | ||
Saturation Voltage 0.4V | ||
Collector Emitter Voltage 32V | ||
Emitter Collector Voltage 5V | ||
Height 5.2mm | ||
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
φ3 moldresin package
Visible light filter
Visible light filter
