SD1410-003L Honeywell, 24 ° Phototransistor, Through Hole 2-Pin Metal Can package

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7606
Mfr. Part No.:
SD1410-003L
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Typical Fall Time

75µs

Typical Rise Time

75µs

Number of Channels

1

Maximum Light Current

4000µA

Maximum Dark Current

250nA

Angle of Half Sensitivity

24 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

Metal Can

Dimensions

2.41 x 2.41 x 3.1mm

Width

2.41mm

Length

2.41mm

Height

3.1mm