QTLP610CPDTR onsemi, 80 ° IR Phototransistor, Surface Mount 2-Pin
- RS Stock No.:
- 166-3207
- Mfr. Part No.:
- QTLP610CPDTR
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3207
- Mfr. Part No.:
- QTLP610CPDTR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Spectrums Detected | Infrared | |
| Typical Fall Time | 15µs | |
| Typical Rise Time | 15µs | |
| Number of Channels | 1 | |
| Maximum Dark Current | 100nA | |
| Angle of Half Sensitivity | 80 ° | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.2 x 2.2 x 1.1mm | |
| Collector Current | 0.5mA | |
| Spectral Range of Sensitivity | 860 nm | |
| Maximum Wavelength Detected | 860nm | |
| Length | 3.2mm | |
| Width | 2.2mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Spectrums Detected Infrared | ||
Typical Fall Time 15µs | ||
Typical Rise Time 15µs | ||
Number of Channels 1 | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 80 ° | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Dimensions 3.2 x 2.2 x 1.1mm | ||
Collector Current 0.5mA | ||
Spectral Range of Sensitivity 860 nm | ||
Maximum Wavelength Detected 860nm | ||
Length 3.2mm | ||
Width 2.2mm | ||
Height 1.1mm | ||
