SD3443-003 Honeywell, 90 ° Phototransistor, Through Hole 3-Pin TO-46 package
- RS Stock No.:
- 195-906
- Mfr. Part No.:
- SD3443-003
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.27
(exc. VAT)
£5.12
(inc. VAT)
- RS Stock No.:
- 195-906
- Mfr. Part No.:
- SD3443-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Typical Fall Time | 15000ns | |
| Typical Rise Time | 15µs | |
| Number of Channels | 1 | |
| Maximum Light Current | 2000µA | |
| Maximum Dark Current | 100nA | |
| Angle of Half Sensitivity | 90 ° | |
| Polarity | NPN | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Package Type | TO-46 | |
| Dimensions | 5.56 x 5.56 x 3.89mm | |
| Width | 5.56mm | |
| Height | 3.89mm | |
| Length | 5.56mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Typical Fall Time 15000ns | ||
Typical Rise Time 15µs | ||
Number of Channels 1 | ||
Maximum Light Current 2000µA | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 90 ° | ||
Polarity NPN | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Package Type TO-46 | ||
Dimensions 5.56 x 5.56 x 3.89mm | ||
Width 5.56mm | ||
Height 3.89mm | ||
Length 5.56mm | ||
