EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.
Electric power saving High-speed response time Background suppression EX Series sensors are among the smallest and narrowest sensors available Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm Two designs available with front or side light exit
Note
Mounting brackets also available
Attribute
Value
Sensor Style
Block
Detection Type
Through Beam
Detection Range
150 mm
Output Type
NPN-NC, NPN-NO
Electrical Connection
Cable
Maximum DC Voltage
24V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.5 ms
Housing Material
PBT
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
Minimum Operating Temperature
-25°C
Standards Met
EN 60947-5-2
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.