The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types Sensors that are environmentally and user friendly Reduce Carbon Emissions Ultra-compact design One-way light barriers with wide range or with visible spot Light/dark switching Short-circuit-proof
Attribute
Value
Sensor Style
Block
Detection Type
Through Beam
Detection Range
Maximum of 15 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum DC Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Response Time
1 ms
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
Series
CX400
Standards Met
IEC
COO (Country of Origin):
JP
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.