Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 5000 mm Detection Range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
891-6843
Mfr. Part No.:
GV12/37/40B/92
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 5000 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum DC Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

≤20 mA

Response Time

≤1 ms

Maximum Operating Temperature

+55°C

Mounting Type

Threaded

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Standards Met

CCC, CE, EN

COO (Country of Origin):
VN

Pepperl and Fuchs – M12 Retroreflective and Thru-Beam Sensors


The Pepperl and Fuchs range of M12 retroreflective and thru-beam sensors have been professionally designed with a nickel plated, brass threaded housing and a two metre fixed cable. The sensors have a visible red light and a programmable light/ dark ON setting.

Light/ dark ON, programmable
Protection degree IP67
Nickel plated, Brass threaded housing

Related links