SH Series Ultra Slim/Compact Photoelectric Sensors
The SH series photoelectric sensor offer a great alternative to where space is at a premium. The SH-2 range has an ultra slim body with thickness measuring only 3 mm. The SH-3 range has an extremely compact body yet still offers a sensing distance of up to 2 meters. They have limit sensitivity settings where the user can adjust the sensitivity for detecting minute differences with the push of a button without the presence of an object. The user can also set the sensitivity threshold level from centre towards either on or off level. The units offer sensitivity margin indication. The number of blinks of the stability indicator indicates the degree of the sensitivity margin. All units have built in interference prevention allowing two sensor heads to be mounted close together.
Self-diagnosis Test input External sync Interference prevention Automatic sensitivity setting
Attribute
Value
Sensor Style
Block
Detection Type
Through Beam
Detection Range
1 m
Output Type
NPN
Electrical Connection
Connector
Maximum DC Voltage
12 → 24V
Terminal Type
Plug In
Light Source
Red LED
IP Rating
IP66
Maximum Current
35 mA
Response Time
0.6 ms
Housing Material
ABS
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Be the first to know about our latest products and services