Panasonic Diffuse Photoelectric Sensor, Block Sensor, 0.04 → 0.2 m Detection Range
- RS Stock No.:
- 810-2937
- Mfr. Part No.:
- MQ-W20C-DC12-24V
- Brand:
- Panasonic
- RS Stock No.:
- 810-2937
- Mfr. Part No.:
- MQ-W20C-DC12-24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 0.04 → 0.2 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 24V | |
| Terminal Type | Cable | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 2 ms | |
| Housing Material | PC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 0.04 → 0.2 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 24V | ||
Terminal Type Cable | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 2 ms | ||
Housing Material PC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
MQ-W Adjustable Range Reflective Sensors
Adjustable range reflective type sensor can detect white or black object at the same distance. Therefore, the sensor can even detect individual objects that are mixed with black objects or objects of various colors that were hard for the diffuse reflective type sensor to detect.

