Panasonic Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
- RS Stock No.:
- 808-9360
- Mfr. Part No.:
- CX-411A-C05
- Brand:
- Panasonic
- RS Stock No.:
- 808-9360
- Mfr. Part No.:
- CX-411A-C05
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | NPN | |
| Electrical Connection | Cable 2 m | |
| Maximum DC Voltage | 24V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 1 ms | |
| Housing Material | PBT | |
| Series | CX-400 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Electrical Connection Cable 2 m | ||
Maximum DC Voltage 24V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 1 ms | ||
Housing Material PBT | ||
Series CX-400 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof

