SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 701-8803
- Distrelec Article No.:
- 302-28-536
- Mfr. Part No.:
- WLG4S-3P2232V
- Brand:
- SICK
Subtotal (1 unit)*
£225.15
(exc. VAT)
£270.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.15 |
*price indicative
- RS Stock No.:
- 701-8803
- Distrelec Article No.:
- 302-28-536
- Mfr. Part No.:
- WLG4S-3P2232V
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP69K | |
| Maximum Current | 100 mA | |
| Response Time | <500 μs | |
| Maximum Operating Temperature | +70°C | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | Stainless Steel | |
| Series | W4S-3 Inox Glass | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type PNP | ||
Electrical Connection M8 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP69K | ||
Maximum Current 100 mA | ||
Response Time <500 μs | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -30°C | ||
Housing Material Stainless Steel | ||
Series W4S-3 Inox Glass | ||
- W4S-3 Inox Product information
- Datasheet
- Brochure - Powerful Miniature Photoelectric Sensors and Photoelectric Proximity Sensors for Automation
- Instruction Sheet - WLG4S-3 Inox
- Brochure - Powerful Miniature Photoelectric Sensors and Photoelectric Proximity Sensors for Automation
- Instruction Sheet - WLG4S-3 Inox
Non Compliant
- COO (Country of Origin):
- DE
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Note
Related links
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 4.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.01 → 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.01 → 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer

