OSRAM Opto Semiconductors Retroreflective Photoelectric Sensor, Block Sensor, 1 → 5 mm Detection Range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
665-5580
Mfr. Part No.:
SFH 9202
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 → 5 mm

Output Type

NPN

Maximum DC Voltage

5V

Terminal Type

Solder Tag

Light Source

Infrared GaAs Emitter

Maximum Current

800 μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C


Reflective Optical Sensors, OSRAM Opto Semiconductors