Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 361-5611
- Mfr. Part No.:
- PM-K54P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.08
(exc. VAT)
£31.30
(inc. VAT)
- RS Stock No.:
- 361-5611
- Mfr. Part No.:
- PM-K54P
- Brand:
- Panasonic
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
Brand | Panasonic | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 5 mm | |
Output Type | PNP | |
Electrical Connection | Connector | |
Maximum DC Voltage | 24V | |
Light Source | Infrared LED | |
Maximum Current | 50 mA | |
Response Time | <=100 (Light Interrupted) μs, <=20 (Light Received) μs | |
Maximum Operating Temperature | +55°C | |
Housing Material | PBT | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 5 mm | ||
Output Type PNP | ||
Electrical Connection Connector | ||
Maximum DC Voltage 24V | ||
Light Source Infrared LED | ||
Maximum Current 50 mA | ||
Response Time <=100 (Light Interrupted) μs, <=20 (Light Received) μs | ||
Maximum Operating Temperature +55°C | ||
Housing Material PBT | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- KR
Slotted, Sub-Min Through Beam Proximity Sensors
Slotted through-beam type proximity sensors
Minimum detectible object >1.8mm (non-transparent)
PNP open collector transistor outputs
LED indication of output state
1m of pre-moulded cable or solder terminals
Separate 'light on' and 'dark on' outputs
Repeatability 0.03mm or less
Minimum detectible object >1.8mm (non-transparent)
PNP open collector transistor outputs
LED indication of output state
1m of pre-moulded cable or solder terminals
Separate 'light on' and 'dark on' outputs
Repeatability 0.03mm or less