Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 250 mm Detection Range

Subtotal (1 unit)*

£148.70

(exc. VAT)

£178.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.70

*price indicative

RS Stock No.:
276-3408
Mfr. Part No.:
PD30ETBS25BPA2IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

0 → 250 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
LT
The Carlo Gavazzi Photoelectric Background Suppression Point Spot sensors are available with IO Link communication. It is a stainless steel sensors are built with high quality materials and designed for harsh environments. They are designed for use in environments where high pressure cleaning, cleaning agents and disinfectants are used on a daily basis. The strong stainless steel together with high quality plastic materials like PEEK, PPSU and PES sealing of FKM ensure a safe and excellent mechanical resistance. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The compact sensor design is ideally suited to confined spaces.

Easy customization
Analogue output
Neighbour Immunity
Timer functions can be set
IP67 and IP68 degree of protection
Fully configurable via output IO Link v 1.1

Related links