Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor, 3000 mm Detection Range

Subtotal (1 unit)*

£75.91

(exc. VAT)

£91.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.91

*price indicative

RS Stock No.:
276-3339
Mfr. Part No.:
PA18CLR30TO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3000 mm

Output Type

Two Wire

Switching Mode

Light Switching

Electrical Connection

Cable

COO (Country of Origin):
LT
The Carlo Gavazzi Retro reflective Photoelectric Sensor is available in industrial standard 18 mm cylindrical PBTP housing. They are useful for simple applications where a basic sensor provides adequate sensing performance. The sensors are simple to use and no adjustment are necessary. The output is a 2 wire NO or NC thermistor output.

LED output indication
Transients protection
IP67 degree of protection
Modulated infrared light
High immunity to ambient light
Make and break switching functions

Related links