Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range

Subtotal (1 unit)*

£36.85

(exc. VAT)

£44.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.85

*price indicative

RS Stock No.:
276-3313
Distrelec Article No.:
304-27-264
Mfr. Part No.:
PA18CAD04PAM1WS
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Barrel

Detection Type

Diffuse Reflective

Detection Range

0 → 400 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Connector M12

COO (Country of Origin):
LT
The Carlo Gavazzi Photoelectric Sensor is a family of inexpensive general purpose diffuse reflective sensor in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible.

Wide detection angle
Reverse polarity protection
Excellent EMC performance
IP67 and IP69K degree of protection
Short circuit and transients protection
LED indication for output with stability and power ON

Related links