Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor, 3000 mm Detection Range

Subtotal (1 unit)*

£108.21

(exc. VAT)

£129.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.21

*price indicative

RS Stock No.:
276-3308
Mfr. Part No.:
PA18ALR30TOM6SA
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3000 mm

Output Type

Two Wire

Electrical Connection

Connector M12

Switching Mode

Light Switching

COO (Country of Origin):
LT
The Carlo Gavazzi Photoelectric Sensor is a Retro reflective photoelectric sensor. It is a family of general purpose retro reflective sensors in a long M18 nickel plated brass housing for heavy duty applications. They are useful for simple applications, where a basic sensor provides adequate sensing performance. The sensors are easy to adjust with a 270 degree single turn potentiometer. The output is a 2 wire NO or NC thermistor output.

LED output indication
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions

Related links