SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 m Detection Range
- RS Stock No.:
- 266-9272
- Mfr. Part No.:
- WL12G-3F3072S06
- Brand:
- SICK
Subtotal (1 unit)*
£312.18
(exc. VAT)
£374.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.18 |
*price indicative
- RS Stock No.:
- 266-9272
- Mfr. Part No.:
- WL12G-3F3072S06
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 4 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable with Connector | |
| Light Source | Pin Point LED | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 333 μs | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | +75°C | |
| Series | WL12 | |
| Standards Met | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 4 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable with Connector | ||
Light Source Pin Point LED | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Response Time 333 μs | ||
Housing Material Metal | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +75°C | ||
Series WL12 | ||
Standards Met CE, UL | ||
- COO (Country of Origin):
- DE
Overview
The W12 photoelectric sensors can be used nearly anywhere for exact object detection in demanding environments. Whether you are working with lasers, infrared light or LEDs – the photoelectric proximity sensors, photoelectric retro-reflective sensors and through-beam photoelectric sensors are suitable for a wide range of applications. The sensors are insensitive to shocks and vibrations thanks to their zinc die cast housing. IO-Link and Blue Pilot allow for fast and simple parameterization.
Numerous functions such as background or foreground suppression ensure extremely reliable detection of transparent or very dark objects and make the W12 resistant to interference. Condition-based maintenance based on sensor and diagnostic data reduces costs and increases efficiency.
At a glance
Precise auto collimation optics
Light sources: laser, Pinpoint LED, infrared light
Multimode function
Line-shaped light spot for detecting perforated objects
Application Select mode available
IO-Link and Blue Pilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing
Light sources: laser, Pinpoint LED, infrared light
Multimode function
Line-shaped light spot for detecting perforated objects
Application Select mode available
IO-Link and Blue Pilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing
Your Benefit
Universal application possibilities thanks to Multimode function
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to Application Select mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with Blue Pilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to Application Select mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with Blue Pilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology
Applications
Stack positioning
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 4 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 4 m Detection Range

