SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 m Detection Range

Subtotal (1 unit)*

£250.69

(exc. VAT)

£300.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.69

*price indicative

RS Stock No.:
266-9274
Mfr. Part No.:
WL12G-3O2431S47
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Male Connector

Maximum DC Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

333 μs

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Housing Material

Metal

Series

WL12

Minimum Operating Temperature

-45°C

Standards Met

CE, UL

COO (Country of Origin):
DE

Overview


The W12 photoelectric sensors can be used nearly anywhere for exact object detection in demanding environments. Whether you are working with lasers, infrared light or LEDs – the photoelectric proximity sensors, photoelectric retro-reflective sensors and through-beam photoelectric sensors are suitable for a wide range of applications. The sensors are insensitive to shocks and vibrations thanks to their zinc die cast housing. IO-Link and Blue Pilot allow for fast and simple parameterization.

Numerous functions such as background or foreground suppression ensure extremely reliable detection of transparent or very dark objects and make the W12 resistant to interference. Condition-based maintenance based on sensor and diagnostic data reduces costs and increases efficiency.

At a glance


Precise auto collimation optics
Light sources: laser, Pinpoint LED, infrared light
Multimode function
Line-shaped light spot for detecting perforated objects
Application Select mode available
IO-Link and Blue Pilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing

Your Benefit


Universal application possibilities thanks to Multimode function
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to Application Select mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with Blue Pilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology

Applications


Stack positioning

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links