Omron Diffuse Reflective Photoelectric Sensor, Barrel Sensor, 10 mm Detection Range
- RS Stock No.:
- 215-8112
- Distrelec Article No.:
- 302-29-801
- Mfr. Part No.:
- E3S-DCP21-IL2
- Brand:
- Omron
Subtotal (1 unit)*
£201.84
(exc. VAT)
£242.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.84 |
*price indicative
- RS Stock No.:
- 215-8112
- Distrelec Article No.:
- 302-29-801
- Mfr. Part No.:
- E3S-DCP21-IL2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 10 mm | |
| Output Type | Push-Pull | |
| Series | E3S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflective | ||
Detection Range 10 mm | ||
Output Type Push-Pull | ||
Series E3S | ||
The Omron Photoelectric Sensors are most sought after solution for object detection of opaque as well as transparent objects.
Rugged and Reliable
Accepts wide supply voltage range
Accepts wide supply voltage range
Related links
- Omron Diffuse Photoelectric Sensor 10 mm Detection Range IO-LINK
- Omron Diffuse Reflective Photoelectric Sensor 90 mm Detection Range
- Omron Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 120 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm → 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm Detection Range
- Omron Diffuse Photoelectric Sensor 10 → 200 mm Detection Range

