- RS Stock No.:
- 215-5417
- Mfr. Part No.:
- E3JM-R4R4-G
- Brand:
- Omron
6 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£203.60
(exc. VAT)
£244.32
(inc. VAT)
Units | Per unit |
1 + | £203.60 |
- RS Stock No.:
- 215-5417
- Mfr. Part No.:
- E3JM-R4R4-G
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
This Omron Photoelectric Sensor, from the series E3JM, is Retro-reflective type of sensor with polarised red light.
It provides multi-voltage power supply
Specifications
Attribute | Value |
---|---|
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | Terminal Block |
Series | E3JM |