SICK Background Suppression Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 210-3893
- Distrelec Article No.:
- 303-74-003
- Mfr. Part No.:
- WTB4S-3P1162V
- Brand:
- SICK
Subtotal (1 unit)*
£225.49
(exc. VAT)
£270.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.49 |
*price indicative
- RS Stock No.:
- 210-3893
- Distrelec Article No.:
- 303-74-003
- Mfr. Part No.:
- WTB4S-3P1162V
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Output Type | PNP | |
| Terminal Type | 4-Wire | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE Certified, UL Certified | |
| Response Time | 500μs | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Hazardous Area Certification | NO | |
| Series | W4S-3 Inox | |
| Detection Range | 4 mm → 500 mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Output Type PNP | ||
Terminal Type 4-Wire | ||
Maximum DC Voltage 30V dc | ||
Light Source Red Light | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE Certified, UL Certified | ||
Response Time 500μs | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Hazardous Area Certification NO | ||
Series W4S-3 Inox | ||
Detection Range 4 mm → 500 mm | ||
- COO (Country of Origin):
- DE
SICK W4S-3 Inox Series Photoelectric Sensor, 4mm to 500mm Detection Range, PNP Output Type - WTB4S-3P1162V
This photoelectric sensor is designed for precise object detection in various industrial applications. Incorporating background suppression technology, it effectively identifies objects within a detection range of 4mm to 500mm. With an output type classified as PNP, this sensor employs light/dark switching to offer reliable operation across a wide range of conditions. Its robust housing, crafted from stainless steel V4A, ensures durability in challenging environments, with an IP66, IP67, IP68, and IP69K rating for superior protection against dust and water ingress.
Features & Benefits
• Background suppression technology eliminates false triggers
• PNP output sensor compatible with standard control systems
• Quick response time of just 0.5ms enhances operational efficiency
• 4-wire photoelectric sensor allows versatile electrical connections
• Durable stainless steel housing ensures long-lasting performance
• PNP output sensor compatible with standard control systems
• Quick response time of just 0.5ms enhances operational efficiency
• 4-wire photoelectric sensor allows versatile electrical connections
• Durable stainless steel housing ensures long-lasting performance
Applications
• Used in automation systems for precise positioning
• Ideal for detecting packaging materials in conveyor lines
• Utilised in machine safety for object detection
• Used with robotic systems in assembly processes
• Effective in manufacturing environments where hygiene is essential
• Ideal for detecting packaging materials in conveyor lines
• Utilised in machine safety for object detection
• Used with robotic systems in assembly processes
• Effective in manufacturing environments where hygiene is essential
What environmental ratings does the sensor comply with?
The sensor features an IP66, IP67, IP68, and IP69K rating, ensuring excellent resistance to dust and water, making it suitable for harsh industrial conditions.
How does the background suppression technology improve detection?
This technology allows the sensor to distinguish between the target and background objects, reducing false readings and ensuring accurate detection in cluttered environments.
What is the significance of the response time in practical applications?
With a response time of just 0.5ms, this sensor can detect Rapid movements, making it Ideal for fast-paced environments and preventing potential errors in automated processes.
What benefits does having a stainless steel housing provide?
The stainless steel V4A construction offers exceptional durability and resistance to corrosion, which is essential for maintaining performance in aggressive operational settings.
Are there any specific operating temperature limits to consider?
Yes, the sensor operates effectively within a temperature range of -30°C to +70°C, ensuring reliability even in extreme temperature variations.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
