SICK Background Suppression Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

£191.09

(exc. VAT)

£229.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship
  • Plus 1 left, ready to ship from another location
Units
Per unit
1 +£191.09

*price indicative

RS Stock No.:
210-3906
Mfr. Part No.:
WTB4S-3P2262
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Background Suppression

Output Type

PNP

Terminal Type

4-Pin

Maximum DC Voltage

30V dc

Light Source

Red Light

Materials Detected

Methyl Methacrylate, Plastic

Minimum Operating Temperature

-40°C

IP Rating

IP66, IP67

Maximum Operating Temperature

60°C

Maximum Current

100mA

Response Time

500μs

Standards/Approvals

CE Certified, UL Certified

Housing Material

Plastic

Series

W4S-3

Mount Type

Screw

Hazardous Area Certification

No

Detection Range

4 mm → 180 mm

COO (Country of Origin):
DE

Overview


At a glance


Best background suppression sensor in its class

Universal use of PinPoint LED technology in all models

BGS proximity sensor with laser-like light spot for precise detection tasks

Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link

Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link

Your Benefit


Application versatility due to reliable detection of shiny, transparent or jet-black objects

Very quick and easy alignment due to the highly visible, intense PinPoint LED light spot

Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life

Background suppression sensors with a laser-like light spot reduce costs and installation of additional protective measures by replacing laser sensors

IO-Link provides easy data access from the PLC

Quick and easy configuration

Quick and easy integration using function blocks

The W4S-3 family of photoelectric sensors offers best-in-class performance in a slim housing design. Universal use of the latest ASIC and PinPoint LED technologies provide maximum reliability in the detection of all objects, including transparent and shiny objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in the machine environment - even without separate mounting brackets.

Applications


Access protection with muting on belt conveyors

Checking presence and level monitoring in a vibratory bowl feeder

Checking presence at the dispenser

Integrated object and gap measurement when feeding products

Reliable, cost-effective detection of secondary packaging in harsh environments

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links