Carlo Gavazzi Through Beam Photoelectric Sensor, Miniature Sensor, 20 m Detection Range
- RS Stock No.:
- 188-5213
- Distrelec Article No.:
- 137-58-993
- Mfr. Part No.:
- PA18CAT20PAM1SA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£42.57
(exc. VAT)
£51.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.57 |
*price indicative
- RS Stock No.:
- 188-5213
- Distrelec Article No.:
- 137-58-993
- Mfr. Part No.:
- PA18CAT20PAM1SA
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Miniature | |
| Detection Type | Through Beam | |
| Detection Range | 20 m | |
| Output Type | PNP NO/NC | |
| Electrical Connection | M12 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | M12 Connector | |
| Light Source | LED | |
| IP Rating | IP67, IP69K | |
| Maximum Current | 25 mA | |
| Response Time | <1 ms | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Series | PA18 | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Miniature | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Output Type PNP NO/NC | ||
Electrical Connection M12 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 Connector | ||
Light Source LED | ||
IP Rating IP67, IP69K | ||
Maximum Current 25 mA | ||
Response Time <1 ms | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Series PA18 | ||
Housing Material ABS | ||
- COO (Country of Origin):
- LT
The PA18C.T... is part of a family of inexpensive general purpose through beam sensors in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC
Miniature sensor range
Range: 20 m (Axial), 16 m (Radial)
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O + N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
Range: 20 m (Axial), 16 m (Radial)
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O + N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- Idec Through Beam Photoelectric Sensor 20 m Detection Range Others
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 1 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 5 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range

