Telemecanique Sensors Through Beam Photoelectric Sensor

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
182-6573
Mfr. Part No.:
XUB2BPBWM12R
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Photoelectric Sensor

Detection Type

Through Beam

Output Type

Solid State

Terminal Type

4-Pin M12

Maximum DC Voltage

24V dc

Light Source

LED

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-25°C

Maximum Current

35mA

Maximum Operating Temperature

55°C

Standards/Approvals

No

Response Time

1ms

Housing Material

Brass

Series

XUB2B

Hazardous Area Certification

No

Detection Range

15 m

RoHS Status: Exempt

COO (Country of Origin):
FR
OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarized reflex, laser reflex & thru-beam in the 4 most popular form-factors worldwide. Applicative sensors for material handling, packaging, labeling (fork sensors technology) , assembly, food & beverage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy