Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

RS Stock No.:
125-4517
Mfr. Part No.:
PM-K25-C3
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

6 mm

Output Type

NPN

Electrical Connection

Cable 3 m

Maximum DC Voltage

24V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP64

Maximum Current

50 (Sink Current) mA

Response Time

20 (Received) μs, 80 (Interrupted) μs

Housing Material

PBT (Enclosure), Polycarbonate (Display Section)

Series

PM-25

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Mounting Type

Chassis Mount

Standards Met

IEC

Priced to Clear

Yes

COO (Country of Origin):
JP

PM-25 Series U-Shaped Ultra Small Photoelectric Sensors


Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits


Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available