Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 0.6 m Detection Range
- RS Stock No.:
- 616-448
- Mfr. Part No.:
- HT25C.XL/4P-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£179.55
(exc. VAT)
£215.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.55 |
*price indicative
- RS Stock No.:
- 616-448
- Mfr. Part No.:
- HT25C.XL/4P-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0 → 0.6 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 0 → 0.6 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Leuze Series 25C Diffuse Sensor with Background Suppression is designed for precise detection tasks in industrial automation, particularly where detecting small or transparent objects is crucial. This sensor utilizes the diffuse reflection principle with background suppression, ensuring accurate detection by distinguishing between objects and their backgrounds.
IP67 and IP69K protection rated
Protection class II
Approvals cUL US
Standards applied IEC/EN 60947-5-2
Protection class II
Approvals cUL US
Standards applied IEC/EN 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 1 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.01 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 10 m Detection Range

